Renesas Electronics RAA2P3200 Sensor Starter Kit

Renesas Electronics RAA2P3200 Sensor Starter Kit helps users evaluate the features and functions of the RAA2P3200 low-latency inductive position sensor. The Renesas Electronics RA2P3200 (RTKA2P3200S00000BE) Sensor Starter Kit is a rotor position sensing kit for industrial motor control applications. It is configurable with SPI, UART, ABI, I2C, and Step/Dir output interfaces, and is suitable for 3.3V or 5.0V applications.

Features

  • Rotor position sensing kit for industrial motor control applications
  • IC configurable with SPI, UART, ABI, I2C, Step/Dir, UVW
  • Suitable for 3.3V or 5.0V application

Applications

  • BLDC motor rotor position is customizable in pole pairs and accuracy
  • E-scooters
  • E-bike rotor position sensors
  • Robotics
  • Warehouse automation

Kit Contents

  • RAA2P-COMBOARD communications board
  • RAA2P3200R0100ABI, 34mm diameter, 360° Rotary (ABI)
  • USB-B cable
  • Two interface cables
  • Renesas EVK disclaimer
Gepubliceerd op: 2025-10-29 | Bijgewerkt op: 2025-11-05