SMARTsemi DDR4 Memory ICs
SMARTsemi DDR4 Memory ICs feature a power supply (JEDEC standard 1.2V) of VDD = 1.2V ± 5%, and VPP = 2.375V to 2.75V. The ICs have up to 8 banks (4 banks x 2 bank groups) for x 16 products. The DDR4 feature a Pseudo Open Drain (POD) interface with a Burst Length (BL) of 8 and 4 with Burst Chop (BC).Features
- Power supply (JEDEC standard 1.2V)
- VDD = 1.2V ± 5%
- VPP = 2.375V to 2.75V
- 16 internal banks (x8)
- 8 banks (4 banks x 2 bank groups) for x 16 product
- Pseudo Open Drain (POD) interface
- 8 and 4 with Burst Chop (BC) Burst Length (BL)
- CAS Latency (CL)
- 10,(11),12,(13),14,(15),16,(17),18,19,20,22,24
- CAS Write Latency (CWL)
- 9,10,11,12,14,16,18,20
- On-Die Termination (ODT): nom. values of RZQ/7, RZQ/5 (RZQ = 240Ω)
- Precharge auto precharge option for each burst access
- Refresh: auto-refresh, self-refresh
- Refresh cycles
- Average refresh period
- 7.8μs at 0°C ≤ TC ≤ +85°C or -40°C ≤ TC ≤ +85°C
- 3.9μs at +85°C < TC ≤ +95°C
- Double-data-rate architecture two data transfers per clock cycle
- The high-speed data transfer is realized by the 8 bits prefetch pipelined architecture
- Bi-directional differential data strobe (DQS_t and DQS_c) is transmitted/received with data for capturing data at the receiver
- Termination Data Strobe is supported (x8 only) (TDQS_t and TDQS_c)
- DQS is edge-aligned with data for READs; center aligned with data for WRITEs
- Differential clock inputs (CK_t and CK_c)
- DLL aligns DQ and DQS transitions with CK transitions
- Commands entered on each positive CK edge; data and data mask referenced to both edges of DQS
- Data Mask (DM) for writing data
- Write Cyclic Redundancy Code (CRC) for DQ error detection and inform it to the controller during high-speed operation
- Data Bus Inversion (DBI)
- Improve the power consumption and signal integrity
- of the memory interface (x16 product only)
- Programmable preamble is supported by both of 1tCK and 2tCK mode
- Command Address (CA) Parity for command/address signal error detect and inform it to a controller
- VREFDQ training
- VREFDQ generate inside DRAM and further trained per DRAM
- Per DRAM Addressability (PDA)
- Each DRAM can be set a different mode register value individually and has individual adjustments.
- Fine granularity refresh
- 2x, 4x mode for smaller tRFC
- Programmable Partial Array Self-Refresh (PASR)
- RESET_n pin for power-up sequence and reset function
- Operating case temperature range:
- Commercial: TC = 0°C to +95°C
- Industrial: TC = -40°C to +95°C
View Results ( 5 ) Page
| Onderdeelnummer | Gegevensblad | Omschrijving |
|---|---|---|
| KTDM4G4B626BGCEAT | ![]() |
DRAM DRAM DDR4 4GB 256MX16 2666Mbps 1.2V 96-FBGA Commercial |
| KTDM4G4B626BGIEAT | ![]() |
DRAM DRAM DDR4 4GB 256MX16 2666Mbps 1.2V 96-FBGA Industrial |
| KTDM4G4B826BGCEAT | ![]() |
DRAM DRAM DDR4 4GB 512MX8 2666Mbps 1.2V 78-FBGA Commercial |
| KTDM4G4B826BGIEAT | ![]() |
DRAM DRAM DDR4 4GB 512MX8 2666Mbps 1.2V 78-FBGA Industrial |
| KTDM8G4B832BGCBCT | ![]() |
DRAM DDR4, 8Gb, 1Gbx8, 1600Mhz, 3200Mbps, 1.2V, 78-ball FBGA, Commercial temp |
Gepubliceerd op: 2022-10-17
| Bijgewerkt op: 2025-03-06