SparkFun Artemis Global Tracker

SparkFun Artemis Global Tracker incorporates the Artemis Module, Iridium 9603N Short Burst Data modem, u-blox ZOE-M8Q GNSS receiver, and a TE MS8607 PHT sensor. This board is a compact tracker that sends and receives short data messages. The device leverages the Iridium satellite network, and works anywhere in the world, including the polar regions. The AGT naturally includes a Qwiic connector to easily attach external I2C sensors.

Features

  • Artemis Processor
    • 1M Flash / 384k RAM
    • 48MHz / 96MHz turbo available
    • 68A/MHz (operates less than 5mW at full operation)
    • Integrated BLE radio and antenna
    • FCC/IC/CE Certified (ID Number 2ASW8-ART3MIS)
  • Iridium 9603N Satellite Transceiver
    • Truly global operation, using the Iridium satellite network
    • Powered through two 1F supercapacitors
      • Charged by an LTC3225 supercapacitor charger
      • ADM4210 in-rush current limit circuit
  • ZOE-M8Q GNSS Receiver
    • 72-Channel GNSS receiver
    • 2.5m Horizontal Accuracy
    • Time-To-First-Fix
      • Cold 26s
      • Hot 1s
    • Max Altitude 50,000m
    • Max G ≤ 4
    • Max Velocity 500m/s
    • Velocity Accuracy 0.05m/s
    • Heading Accuracy 0.3 degrees
  • MS8607 Pressure, Humidity, and Temperature Sensor
    • Operating Ranges
      • 10 - 2000mbar
      • 0 - 100% Rh
      • -40 - 85°C
    • Accuracy (@25°C)
      • ±2mbar
      • ±3%Rh
      • ±1°C
  • Power Options
    • USB-C
    • LiPo Battery
    • Solar Panel or Battery Pack (max 6V)
  • SMA antenna connector for both 9603N and ZOE-M8Q (with integrated protection circuit)
  • MCP73831 LiPo Charge Management for single-cell LiPo batteries
  • Qwiic Connector
  • PTH connections for I2C, SPI, Reset, 5 digital I/o, and 5 GPIO pins
  • Weight
    • 30.5g as shipped with modem but no antenna
    • 42.6g with Iridium Certified Passive Antenna
Gepubliceerd op: 2021-12-27 | Bijgewerkt op: 2022-03-11