SparkFun BME680 Environmental Sensor Breakout Board
SparkFun BME680 Environmental Sensor Breakout Board combines a gas sensor with temperature, humidity, and barometric pressure sensing. The breakout is a complete environmental sensor in a single package. The gas sensor on the BME680 detects a wide variety of volatile organic compounds (VOC) to monitor indoor air quality. SparkFun BME680 Board combines precise temperature, humidity, and barometric pressure and works as a completely standalone environmental sensor.Features
- Uses I2C Interface (Qwiic-enabled)
- I2C Addresses: 0x77 (Default) or 0x76
- 2x Qwiic connectors
- Operating Voltage Range
- 1.71V to 3.6V
- Typically 3.3V if using the Qwiic cable
- Relative Humidity
- 0% to 100% operating range
- ±3% RH absolute accuracy
- ±0.008%RH resolution
- Temperature
- -40°C to +85°C operating range
- ±0.5°C to ±1.0°C absolute accuracy
- 0.01°C resolution
- Pressure
- 300hPa to 1100hPa operating range
- ±12Pa relative accuracy (+25°C to +40°C at constant RH)
- ±60Pa absolute accuracy (0°C to +65°C)
- 0.18PA resolution
- 0.05% to 0.11% resolution of gas sensor resistance
- Typical Current Consumption
- 2.1µA to 18mA
- 0.15µA (sleep mode)
Videos
Gepubliceerd op: 2020-05-26
| Bijgewerkt op: 2025-01-16