STMicroelectronics EVSPIN958 Brushed Driver Expansion Board

STMicroelectronics EVSPIN958 Brushed Driver Expansion Board is a single brushed DC motor driver board based on the STSPIN958. It provides an affordable, easy-to-use solution for implementing brushed DC motor driving applications. Thanks to the parallel operation, it can be easily converted to a single half-bridge with double current capability. In addition to the internal current limiter, the integrated amplifiers allow it to be used in systems with external current control. The STMicroelectronics EVSPIN958 is compatible with the Arduino® UNO R3 connector and most STM32 Nucleo boards.

Features

  • Voltage range from 5V to 58V
  • Phase current up to 5ARMS
  • Adjustable output slew rate
  • Seven different driving modes
  • Current limiter with adjustable off-time
  • Two integrated amplifiers with fixed gain
  • A complete protection set, including overcurrent, undervoltage lockout, and thermal shutdown
  • Compatible with Arduino® UNO R3 connector and STM32 Nucleo boards

Videos

Gepubliceerd op: 2023-07-21 | Bijgewerkt op: 2024-01-11