STMicroelectronics EVAL-L99DZ200 Evaluation Board

STMicroelectronics EVAL-L99DZ200 Evaluation Board is a demonstration and development platform for the L99DZ200G Door Zone Systems IC. The L99DZ200G is an automotive front door device with LIN and CAN providing dual H-bridge drivers. The two low-drop voltage regulators of the device supply the system microcontroller and external peripheral loads such as sensors. The L99DZ200 also and provides enhanced system standby functionality with programmable local and remote wake-up capability. The device also integrates five high-side drivers to supply LEDs and two high-side drivers to supply bulbs, increasing the system integration level.

The STMicroelectronics EVAL-L99DZ200 Evaluation Board is composed of a Motherboard and a Daughterboard. The Motherboard, which is based on the SPC582B60 Microcontroller, provides the logic section for monitoring and driving the L99DZ200G device, which is on the Daughterboard. Dedicated user-friendly software with a Graphic User Interface (GUI) enables the user to set the L99DZ200G control parameters. The GUI also shows real-time diagnostics information, current output, and battery voltage monitoring.

Features

  • Board functionality based on the L99DZ200G Automotive Front Door Device with LIN and CAN providing dual H-bridge drivers
  • Board reverse battery protection with Power MOSFET
  • H-bridge with 4x Power MOSFETs
  • Heater and electro chrome with 2x Power MOSFETs
  • FDTI for PC control via USB
  • Motherboard size: 150mm x 120mm
  • Daughterboard size: 36.8mm x 35.6mm
  • All ST components are automotive-grade qualified

Software

The STSW-L99DZ200 Software is a dedicated GUI designed in C++ to be used with EVAL-L99DZ200 Evaluation Kit.

Board Layout

STMicroelectronics EVAL-L99DZ200 Evaluation Board
Gepubliceerd op: 2021-09-15 | Bijgewerkt op: 2022-03-11