STMicroelectronics EVL400W-EUPL7 Converter Demonstration Board

STMicroelectronics EVL400W-EUPL7 Converter Demonstration Board is a 12V to 400W converter, tailored for the typical specification of an AC/DC adapter with wide input mains range. It also includes a very low power consumption at light load and good average efficiency. The architecture is based on a two-stage approach. The first stage is a front-end PFC pre-regulator based on a continuous conduction mode (CCM) boost PFC controller using the L4984 and a downstream LLC resonant half-bridge converter, designed around the L6699. On the secondary side, synchronous rectification is implemented utilizing the SRK2001, which assures a very high rectification efficiency with a consequent small heat sink required.

The PFC section uses a proprietary line-modulated fixed-off-time (LM-FOT) that allows control methodology at fixed frequency operation for boost PFC converters, as long as it's operating in CCM. The LLC section uses the L6699, a double-ended controller specific to the series-resonant half-bridge topology. The output voltage regulation is obtained by modulating the operating frequency.

The main focus of this demonstration board is the light-load efficiency, achieved through the burst mode function of both PFC and LLC controllers with the self-adaptive dead time of the L6699. The L6699 is modulated by the internal logic according to the half-bridge node transition times. This allows the maximization of the transformer magnetizing inductance, reducing the primary current at light load operation. An active high voltage start-up circuitry, based on a depletion MOSFET, provides a very fast start-up time and minimizes the residual consumption during normal operation to a negligible level.

Features

  • Universal input mains voltage range from 90VAC to 264VAC, frequency from 45Hz to 65Hz
  • 12V at 33A output voltage, continuous operation
  • >89% overall efficiency at full load, according to ENERGY STAR® 6.1 limits for computers
  • Certified as 80Plus PLATINUM level at 115VAC and GOLD level at 230VAC in the CLEAResult Plug Load Solutions website
  • >89% average efficiency, according to European CoC ver. 5 Tier 2 for external power supplies
  • Efficiency at 250mW >50%, well above EuP lot 6 Tier 2 limit for household and office equipment
  • <150mW no load mains consumption at 230VAC, well below the European CoC ver. 5 Tier 2 limit for external power supplies
  • Mains harmonics meet EN61000-3-2 Class-D and JEITA-MITI Class-D
  • EMI is according to EN55022 Class-B
  • Safety meets EN60950 standards
  • RoHS compliant

Applications

  • Industrial power supplies
  • Telecommunications
  • Consumer electronics
  • Renewable energy systems
  • LED lighting systems
  • Home appliances
  • Medical equipment
  • Electric Vehicle (EV) infrastructures
  • Uninterruptible Power Supplies (UPS)
  • Aerospace and defense
Gepubliceerd op: 2020-06-12 | Bijgewerkt op: 2025-01-13