STMicroelectronics SPC5 Car & Body Microcontrollers
STMicroelectronics SPC5 Car and Body Microcontrollers are 32-bit Flash MCUs dedicated to the specific needs of car body and convenience applications. These microcontrollers provide the perfect platform solution with unmatched modularity and compatibility, new state-of-the-art technology, high-performance core, and tailor-made peripherals. From product specification, through design and manufacturing, STMicroelectronics SPC5 Car and Body Microcontrollers are reliable and robust.Features
- High-performance 64MHz e200z0h CPU:
- 32-bit Power Architecture® technology
- Up to 60 DMIPs operation
- Variable Length Encoding (VLE)
- Memory:
- Up to 512KB Code Flash with ECC
- 64 KB Data Flash with ECC
- Up to 48KB SRAM with ECC
- 8-entry Memory Protection Unit (MPU)
- Interrupts:
- 16 priority levels
- Non-Maskable Interrupt (NMI)
- Up to 34 external interrupts including 18 wakeup lines
- GPIO:
- 45(LQFP64), 75(LQFP100), and 123(LQFP144)
- Timer units:
- 6-channel 32-bit periodic interrupt timers
- 4-channel 32-bit system timer module
- Software watchdog timer
- Real-time clock timer
- 16-t counter time-triggered I/Os:
- Up to 56 channels with PWM/MC/IC/OC
- ADC diagnostic via CTU
- Communications interface:
- Up to 6 FlexCAN interfaces (2.0B active) with 64-message objects each
- Up to 4 LINFlex/UART
- 3 DSPI/I2C
- Single 5V or 3.3V supply
- 10-bit analog-to-digital converter (ADC) with up to 36 channels:
- Extendable to 64 channels via external multiplexing
- Individual conversion registers
- Cross Triggering Unit (CTU)
- Dedicated diagnostic module for lighting:
- Advanced PWM generation
- Time-triggered diagnostic
- PWM-synchronized ADC measurements
- Clock generation:
- 4MHz to 16MHz Fast External Crystal Oscillator (FXOSC)
- 32kHz Slow External Crystal Oscillator (SXOSC)
- 16MHz Fast Internal RC Oscillator (FIRC)
- 128kHz Slow Internal RC oscillator (SIRC)
- Software-controlled FMPLL
- Clock Monitor Unit (CMU)
- Exhaustive debugging capability:
- Nexus1 on all devices
- Nexus2+ available on emulation package (LBGA208)
- Low power capabilities:
- Ultra-low power standby with RTC, SRAM, and CAN monitoring
- Fast wakeup schemes
- -40°C to 125°C operating temperature range
SPC560B40x/50x and SPC560C40x/50x Block Diagram
Gepubliceerd op: 2018-12-13
| Bijgewerkt op: 2023-02-28