STMicroelectronics SPC58 N Line Performance Microcontrollers

STMicroelectronics SPC58 N Line Performance Microcontrollers, based on Power Architecture® Technology, are designed for mission-critical automotive applications where stringent safety standards and real-time performance matter. Embedding three cores with a frequency of 200MHz each, and a 200MHz Generic Timer IP Module (GTM), the SPC58 N Line Performance MCUs are tailored for applications requiring high performance and even faster signal processing with minimum-to-no CPU load. Designed to meet the highest ASIL-D safety levels, the SPC58 N Line MCU family is ideal for advanced powertrain applications, Hybrid Electric Vehicles (HEV) and Electric Vehicles (EV) motor drives, electric power steering, active suspension applications, anti-lock braking, as well as Advanced Driving Assistance Systems (ADAS).

SPC58 N Line MCUs offer outstanding performance with up to 3 cores and up to 6Mbytes of embedded Flash memory as well as separate SAR and sigma-delta ADCs, ensuring speed, accuracy, and high-resolution sensing. These devices support high operating temperatures and ensure augmented connectivity through a rich set of communication interfaces, including Ethernet, FlexRay, CAN FD, LIN, and SENT.

An embedded Hardware Security Module (HSM) ensures robust in-vehicle network protection and secure software Over-the-Air updates against cyberattacks, supporting the EVITA Full profile. The GTM enables real-time control loops supporting advanced engine management and transmission applications.

Features

  • AEC-Q100 qualified
  • 32-bit Power Architecture VLE compliant CPU cores
    • Five enhanced main e200z4256n3 cores, dual-issue, two paired in lockstep
    • Floating Point, End-to-End Error Correction
  • 6576KB (6288KB code flash + 288KB data flash) on-chip flash memory
    • Supports read during the program and erase operations, and multiple blocks allowing EEPROM emulation
    • Supports read while reading between the two code Flash
  • 128KB on-chip general-purpose SRAM (in addition to 384KB included in the CPUs)
  • 96-channel direct memory access controller (eDMA)
  • Comprehensive new generation ASIL-D safety concept
    • ASIL-D of ISO 26262
    • FCCU for collection and reaction to failure notifications
    • Memory Error Management Unit (MEMU) for collection and reporting of error events in memories
    • Cyclic redundancy check (CRC) unit
  • Dual-channel FlexRay controller
  • Hardware Security Module (HSM)
  • GTM344 - generic timer module
    • Intelligent complex timer module
    • 144 channels (48 input and 96 output)
    • 5 programmable fine-grain multi-threaded cores
    • 61KB of dedicated RAM
    • 24-bit wide channels
  • Enhanced analog-to-digital converter system with:
    • 1 supervisor 12-bit SAR analog converter
    • 2 separate 10-bit SAR analog converters
    • 4 separate fast 12-bit SAR analog converters
    • 6 separate 16-bit Sigma-Delta analog converters with programmable decimation filters
  • SAR ADC Queued digital interfaces for individual channel ordering and command sequencing
  • Communication interfaces
    • 7 LINFlexD modules
    • 8 deserial serial peripheral interface (DSPI) modules
    • 7 modular controller area network (MCAN) modules, and one time-triggered controller area network (M-TTCAN), all supporting flexible data rate (ISO CAN-FD)
  • One Ethernet controller 10/100 Mbps, compliant IEEE 3-2008
  • Flexible Power Supply options
    • External Regulators (1.2V core, 3.3V to 5V IO)
    • Single internal SMPS regulator
  • Nexus development interface (NDI) per IEEEISTO 5001-2003 standard, with some support for 2010 standard
  • Boot assist Flash (BAF) supports factory programming using a serial bootload through the asynchronous CAN or LIN/UART
  • Junction temperature range: -40°C to +165°C
  • Package options
    • LFBGA-292 (17.0mm x 17.0mm x 1.7mm)
    • eLQFP-176 (24.0mm x 24.0mm x 1.4mm)

Applications

  • Advanced powertrain applications
  • Hybrid Electric Vehicles (HEV) and Electric Vehicles (EV) motor drives
  • Electric power steering
  • Active suspension applications
  • Anti-lock braking
  • Advanced Driving Assistance Systems (ADAS).

Videos

Content Stream

STMicroelectronics SPC58 N Line Performance Microcontrollers

Explore Content

 

Block Diagram

Block Diagram - STMicroelectronics SPC58 N Line Performance Microcontrollers
Gepubliceerd op: 2020-03-02 | Bijgewerkt op: 2026-09-14