STMicroelectronics STEVAL-OET005VC Evaluation Kits
STMicroelectronics STEVAL-OET005 Evaluation Kits allow evaluating ST ESD protection devices or filtering devices for USB Type-C® connectors. These evaluation kits include STEVAL-OET005VC and STEVAL-OET005VD kits. The STEVAL-OET005 evaluation kits are ideally suited for USB Type-C® and power delivery applications.The STEVAL-OET005VC kit offers a protection solution for all the data, control, and power lines in a 500µm pitch package. This kit further includes the STEVAL-OET005C evaluation board and the STEVAL-OET005E testing board.
The STEVAL-OET005VD kit provides a protection and filtering solution with common mode filters and protection for all lines in a 500µm pitch and 0201 packages. This kit contains the STEVAL-OET005D evaluation board and the STEVAL-OET005E testing board.
Features
- Evaluate ST ESD protection devices or filtering devices for USB Type-C® connectors
- Plug and receptacle to connect the board to a host and a cable, or a device and a cable
- Data, control, and power line protections
- Available in 500µm pitch packages
- Ideally suited for USB Type-C™ and power delivery applications
Gepubliceerd op: 2022-12-30
| Bijgewerkt op: 2023-01-10