STMicroelectronics X-NUCLEO-53L5A1 Evaluation Kit
STMicroelectronics X-NUCLEO-53L5A1 Evaluation Kit is an expansion board for the NUCLEO-F401RE development board. The kit is a complete evaluation solution that allows anyone to learn, evaluate, and develop applications. It uses the VL53L5CX, a multizone-ranging sensor with a wide field of view expansion. The X-NUCLEO-53L5A1 expansion board has a cover glass holder with three different spacers of 0.25mm, 0.5mm, and 1mm height can be fitted below the cover glass to simulate various air gaps. The X-NUCLEO-53L5A1 expansion board is compatible with the STM32 Nucleo board family, and with the Arduino™ UNO R3 connector layout.Several ST expansion boards can be superposed through the Arduino connectors which allow the development of VL53L5CX applications with Bluetooth or Wi-Fi interfaces.Features
- Expansion board for the NUCLEO-F401RE development board
- VL53L5CX Time-of-Flight 8x8 multizone ranging sensor with a wide field of view
- Accurate absolute ranging distance, independent of the reflectance of the target
- 0.25mm, 0.5mm, and 1mm spacers to simulate air gaps
- Cover window to protect the sensor from dust
- Compatible with STM32 Nucleo board family
- Equipped with Arduino UNO R3 connector
- RoHS, CE, UKCA, and China RoHS compliant
- Full system software (SW) supplied, including code examples and graphical user interface, can be downloaded from the VL53L5CX product page on st.com
Additional Resources
Gepubliceerd op: 2021-06-16
| Bijgewerkt op: 2022-06-03