STMicroelectronics ST25-TAG-BAG-UT1 NFC Tag Set

STMicroelectronics ST25-TAG-BAG-UT1 NFC Tag Set is a ready-to-use set containing tags based on NFC Forum Type 5 (ST25TV02KC) and NFC Forum Type 2 (ST25TN01K) tag ICs. These ICs are combined with antennas of different sizes/materials and advanced designs (like tamper detection) to address various application needs. The set is intended for evaluation of the ST25TV and ST25TN series NFC tags, belonging to the ST25T product family, offering long (ISO/IEC 15693) NFC/RFID and short-range (ISO/IEC 14443) tags with advanced features and 1K- to 2K-bit memory sizes.

Components

  • ST25TV02KC
    • Three 23pF, tamper-enabled label, 35mm diameter
    • Three 99pF, smart label, 17mm diameter
    • Three 23pF, smart label, 50mm x 50mm
    • Three 23pF, on-metal tag, 30mm x 30mm
    • One 23pF, button tag, 22mm diameter
    • One 2pF, NFC field detector with LED indicator, 85mm x 54mm
  • ST25TN01K
    • Three 50pF, smart label, 30mm diameter
    • One 50pF, card, 85mm x 5mm
Gepubliceerd op: 2024-05-20 | Bijgewerkt op: 2024-05-29