STMicroelectronics STM32MP215x-DK Discovery Kit
STMicroelectronics STM32MP215x-DK Discovery Kit is designed to showcase the capabilities of the STM32MP215FAN3 microprocessor, which is part of the STM32MP2 series. This kit is ideal for evaluating and developing applications using the STM32MP2 architecture, which combines Arm® Cortex®-A35 (Up to 1.5GHz) cores with Cortex-M33 (at 300MHz) in a VFBGA273 package for real-time processing. This kit is great for prototyping industrial, consumer, and IoT applications that require both high-performance Linux-based processing and real-time control.
Features
- Optimized performance and power efficiency for edge devices
- Ensures robust security and reliable connectivity in Industrial Internet of Things (IIoT)
- Accelerates development and reduces time-to-market with the STM32 ecosystem
- Simplifies design reuse and future-proof products with MP2 series compatibility
Applications
- Industrial
- Human-Machine Interfaces (HMI) with touchscreen displays
- Industrial gateways and protocol converters
- Factory automation and control systems
- Motor control and robotics (via CAN FD, PWM, and real-time Cortex-M33)
- Smart homes and building automation
- Smart panels and control interfaces
- Security systems with camera and sensor integration
- Energy management and monitoring systems
- Automotive and transportation
- Infotainment systems (entry-level)
- Telematics units
- Vehicle diagnostics and CAN-based communication
- Internet of Things (IoT) and edge computing
- IoT gateways with secure connectivity (Wi-Fi, Bluetooth, Ethernet)
- Edge AI processing (with external accelerators or optimized Linux apps)
- Sensor hubs with real-time data acquisition and processing
- Medical and healthcare devices
- Portable diagnostic tools
- Patient monitoring systems
- Smart medical interfaces with touchscreens and connectivity
- Consumer electronics and multimedia
- Smart displays
- Audio processing systems
- Interactive kiosks
- Security and access control
- Biometric authentication systems
- Secure access panels
- Encrypted communication devices
Specifications
- STM32MP215FAN3 MPU
- Dual-core Arm Cortex-A35 at up to 1.5GHz
- Arm Cortex-M33 core at 300MHz in a VFBGA273 package for real-time tasks
- Secure boot and TrustZone support
- Connectivity
- M.2 E‑Key connector to support Wi‑Fi® and BLUETOOTH® SDIO modules
- 100‑Mbit/s Ethernet (RMII), RJ45 connector
- USB Type-C® 2.0 OTG and USB Type-A host ports
- microSD card slot
- CAN FD and UART interfaces
- Dual-lane MIPI CSI-2® camera module expansion connector
- LTDC display connector
- GPIO expansion connector
- VBAT for power backup
- Expansion and debugging
- Arduino™ Uno V3 connectors for expansion
- STMod+ connector for additional modules
- JTAG/SWD debug interface, MIPI10 JTAG connector
- STLINK-V3E embedded debugger/programmer, STDC14 connector
- Display and user interface
- 4.3" TFT LCD with capacitive touch panel
- MIPI DSI interface for display connectivity
- 16‑Gbit LPDDR4 DRAM
- Power supply
- Powered via USB Type-C or an external 5V supply
- STMicroelectronics STPMIC2L onboard power management IC
- Software support
- Mainlined open-source Linux® STM32 MPU OpenSTLinux Distribution
- Support for STM32CubeMP2 software with examples
- Linux Yocto Project®, Buildroot, and STM32CubeIDE as development environments
- Audio codec with headphone jack
- MEMS sensors (accelerometer, gyroscope)
- 4x user LEDs
- 2x user, 1x tamper, and 1x reset push-button
- Wake-up button
- 4x boot pin switches
Required Equipment
- MicroSD card
- 5V/3A power supply
- USB-to-TTL serial cables
- Linux PC running Ubuntu 22.04
- Ethernet cable
- LVDS WSVGA display B-LVDS7-WSVGA board
- 5MP image sensor raw Bayer B-CAMS-IMX board
Overview
Gepubliceerd op: 2025-11-11
| Bijgewerkt op: 2026-03-09