Switchcraft Sealed Unmated DC Power Jacks
Switchcraft Sealed Unmated DC Power Jacks offer harsh-environment quality and are compatible with standard power plugs. A standard interface allows these sealed unmated jacks to be paired with high-quality Switchcraft plugs or an existing power supply with a basic commodity-type plug. A robust epoxy seal protects critical electronics even if a jack is unmated. This protection feature makes these Switchcraft power jacks ideal for portable, battery-powered devices.Features
- Sealed to IP68 when unmated
- Compatible with a wide range of standard plugs
- Straight or right-angle PC mount options
- Threaded bushing accepts locking plugs
- Made in the United States using high-quality materials
Applications
- Harsh environments
- Portable, battery-powered devices
Specifications
- 24VDC resistive voltage rating
- Current rating
- 5A at +85°C (standard material)
- 7.5A at +85°C (high-temperature material)
- 500VAC maximum dielectric withstanding voltage
- 5000 minimum insertion/withdrawal cycles
- Temperature limits
- -40°C to +105°C (high-temperature material)
- -55°C to +85°C (standard material)
- IP66, IP67, IP68 seal rating per IEC60529
Product Call-Outs
Gepubliceerd op: 2025-02-05
| Bijgewerkt op: 2025-02-11