TDK E13 EMHV SMD Transformers

TDK E13 EMHV SMD Transformers are AEC-Q200 qualified and offer a 16.2mm x 13.4mm footprint. These transformers feature an MnZn ferrite core, triple insulated wire class F, SMD gullwing pins, and plastic Bobbin CTI IIIa class material construction with a non-conductive pick-and-place cap on top. TDK E13 EMHV SMD Transformers are designed for isolated DC/DC converters.

Features

  • AEC-Q200 qualified
  • Non-conductive pick-and-place cap on top
  • Designed for isolated DC/DC converters
  • Sample kit available

Specifications

  • Construction
    • MnZn ferrite core
    • SMD gullwing pins
    • Triple insulated wire class F
    • Plastic Bobbin CCTI IIIa class material
  • 11.6mm height
  • 16.2mm x 13.4mm footprint
  • -40°C to +150°C temperature range
  • RoHS compliant

Videos

Gepubliceerd op: 2022-08-23 | Bijgewerkt op: 2026-04-02