TDK InvenSense SmartIndustrial™ Sensor Platforms

TDK InvenSense SmartIndustrial™ Sensor Platforms include six-axis MEMS inertial measurement units (IMUs) as well as three-axis accelerometers. The IIM-46230, IIM-46234, and IIM-42652 are six-axis IMUs that incorporate a three-axis gyroscope and three-axis accelerometer into a compact package while the IIM-42352 and IIM-42351 are three-axis accelerometers. All of these products provide a digital-output temperature sensor and are RoHS and green compliant. TDK InvenSense SmartIndustrial Sensor Platforms are ideally suited for a range of applications, including robotics, tilt sensing, platform stabilization, navigation, and industrial automation.

The IIM-46230 and IIM-46234 are packaged in a module with 23mm x 23mm x 8.5mm dimensions and a 20-pin connector. The IIM-46230 offers 4.1°/hour gyroscope bias instability, while the IIM-46234 has 1.9°/hour gyroscope bias instability. These sensors include multiple capabilities to enable easy, robust, and accurate inertial measurements in industrial applications. These platforms utilize a proprietary TDK SensorFT™ (Fault Tolerance) feature that delivers built-in redundancy and early warnings. Both types operate in a temperature range of -40°C to +85°C.

The IIM-42652 platform comes in a small 2.5mm x 3mm x 0.91mm 14-pin LGA package with an extended temperature range of -40°C to +105°C. The IIM-42652 features a 2K-byte FIFO that can lower traffic on the serial bus interface and reduce power consumption by allowing the system processor to burst-read sensor data and then enter a low-power mode.

The IIM-42352 and IIM-42351 platforms provide a three-axis accelerometer packaged in a small 2.5mm x 3mm x 0.91mm 14-pin LGA module. The digital-output X-, Y-, and Z-axis accelerometer offers a programmable full-scale range of ±2g, ±4g, ±8g, and ±16g. These modules promote low noise (70µg/√Hz) and low power (0.3mA with all three axes delivering full performance). Both types support an extended temperature range of -40°C to +105°C.

Evaluation kits and development kits are also available.

Features

  • IIM-46230 and IIM-46234
    • IIM-46230: 3-axis gyroscope with FSR up to ±2000°/sec (4.1°/hour typical bias instability) and 3-axis accelerometer with FSR up to ±16g
    • IIM-46234: 3-axis gyroscope with FSR up to ±480°/sec (1.9°/hour typical bias instability) and 3-axis accelerometer with FSR up to ±8g
    • Programmble digital filters
    • Built-in MEMS oscillator for accurate timestamp
    • PPS / external sync input for clock corrections
    • UART or SPI host interface
    • 3V to 3.6V single-supply operation
    • 2000g shock survivability
  • IIM-42652
    • Digital-output X-, Y-, and Z-axis angular rate sensors (gyroscopes) with programmable full-scale range of ±15.625, ±31.25, ±62.5, ±125, ±250, ±500, ±1000, and ±2000°/sec
    • Digital-output X-, Y-, and Z-axis accelerometer with programmable full-scale range of ±2g, ±4g, ±8g, and ±16g
    • User-programmable interrupts
    • I3CSM / I2C / SPI secondary host interface
    • 2.5mm x 3mm x 0.91 mm 14-pin LGA package
    • 20,000g shock tolerance
    • MEMS structure hermetically sealed and bonded at wafer level
  • IIM-42352 and IIM-42351
    • Digital-output X-, Y-, and Z-axis accelerometer with programmable full-scale range of ±2g, ±4g, ±8g, and ±16g
    • User-programmable interrupts
    • I3CSM / I2C / SPI secondary host interface
    • External clock input supports highly accurate clock input from 31kHz to 50kHz
    • 2.5mm x 3mm x 0.91mm 14-pin LGA package
    • 20,000g shock tolerance
    • MEMS structure hermetically sealed and bonded at wafer level
  • All types
    • Digital-output temperature sensor
    • RoHS and green compliant
    • Evaulation kits and development kits available

Applications

  • Robotics
  • Tilt sensing
  • Platform stabilization
  • Navigation
  • Industrial automation
  • Survey equipment
  • Predictive maintenance
  • Vibration or orientation measurements
  • Machinery
Gepubliceerd op: 2021-03-04 | Bijgewerkt op: 2025-01-16