TE Connectivity / Raychem Cat 7 Lightweight Rugged Ethernet Cables
TE Connectivity's (TE) Raychem Cat 7 Lightweight Rugged Ethernet Cables achieve 10Gb/s speeds while meeting the demands of harsh military and marine environments. TE Raychem Cat 7 Lightweight Rugged Ethernet Cables are individually shielded, 4-pair cables that meet the electrical requirements of IEC 61156-6 for Category 7 cables. These components are compatible with TE connectors, backshells, and termination products.Features
- Compatible with TE connectors, backshells, and termination products
- Zerohal jackets available for low-smoke and low-toxicity requirements
- Fluid diesel-resistant version available
- Tested in accordance with IEC 61156-6 for Category 7 cable
- 92% braid coverage compared to the industry standard of 40% enhances high-frequency performance
- Improved flexibility
Applications
- Radar
- Missile warning systems
- Radio communication
- Networking
- Remote weapons systems
- Fire control
Specifications
- Materials
- 24AWG stranded tin-coated copper and 23AWG solid bare copper conductors
- Foamed PE dielectrics
- Individually aluminized wrapped pairs and round braid shields
- Zerohal and FDR-25 outer jackets
- Black, white, brown, red, orange, yellow, green, blue, violet, and gray jacket colors available (dependent on jacket material)
- Environmental
- -25°C to +75°C temperature range
- Ruggedized low smoke, Zerohal jacket approved to Def Stan 61-12 Part 31
- Resistant to fluids found in defense applications
- Electrical
- 100Ω nominal impedance at 1MHz to 600MHz
- 5.6nF/100m nominal mutual capacitance at 1kHz
- 145Ω/1km nominal DC resistance at +20°C
Markets
- Military marine
- Military ground defense
- UAVs
Gepubliceerd op: 2019-12-27
| Bijgewerkt op: 2023-10-17