Tektronix Digital Phosphor Oscilloscopes

Tektronix Digital Phosphor Oscilloscopes deliver the performance and tools to visualize signals and find answers quickly. It provides bandwidth from 100MHz to 200MHz, two to four channels, 1M points of usable record length, 5000wfms waveform capture rate, and a 7" display. DPO2000 Oscilloscopes feature a serial trigger and decode analysis options and a variable low-pass filter that also allows designers to see signal details to the full bandwidth. MSO2000 Oscilloscopes adds 16 integrated digital channels, enabling users to visualize and time correlate analog and digital signals on a single instrument. This integration extends triggering functionality across all 20 channels - which is ideal for debugging mixed signals.

Features

  • Fast Decoding of Serial Buses
    • MSO2000 and DPO2000 automatically decode and display serial bus data (like the DPO3000 Series, MSO/DPO4000 Series)
      • Trigger on packet level content
      • Search and mark packet content
      • View data in an Event Table format
      • Analog and digital channels act as source for buses

  • FilterVu™ Variable Low-Pass Filter
    • Provides a powerful tool to filter unwanted noise from signals while still capturing important details up to the full bandwidth of the oscilloscope
  • Simplifying Debug of Mixed Signal Designs
    • Simultaneously monitor up to 4 analog and 16 digital signals (MSO models)
    • 1GS/s sampling rate on analog and digital channels
    • Parallel bus trigger and decode
    • Innovative Digital Probe Design
    • 2 eight-channel Pods
    • Over 5 feet (1.52 meters) of cable extension between Pods
    • Standard 2 x 8 header connections
    • Detachable lead sets save setup time
Gepubliceerd op: 2008-11-13 | Bijgewerkt op: 2022-06-22