Texas Instruments ADC34RF72EVM Evaluation Module
Texas Instruments ADC34RF72EVM Evaluation Module is developed to quickly and easily demonstrate the ADC34RF7x family of high-speed analog-to-digital converters (ADCs). The ADC34RF72EVM is populated with an ADC34RF72. The ADC34RF72 is a 16-bit ADC, quad-channel ADC with a JESD interface, and can operate at sample rates up to 1.5GSPS.The TI ADC34RF72EVM enables the evaluation of all device speed grades and the number of channels.
Features
- -164.2 dBFS/Hz noise spectral density
- 1.8GHz full power input bandwidth (-3dB)
- Eight digital down-converters can be configured in single band, dual band, and octal band configurations, supporting real and complex decimation with factors starting at /2,/3,/5 up to 32768
- Power consumption of 0.95W/channel (1.5GSPS)
- 48-bit NCO phase coherent frequency hopping
- Serial JESD interface supporting lane rate up to 24.75Gbps
- Multiple integrated DSP features such as 96-tap/ch PFIR equalizer and fractional delay filter
Applications
- Phase array radar
- Wafer inspection
- Spectrum analyzers
- Software-defined radio (SDR)
- Electronic warfare
- High-speed digitizer
- Cable infrastructure
- Communications infrastructure
Kit Contents
- ADC3xRF72EVM
- Mini - USB Type X cable
- JTAG-HS2 programming dongle
- Power cable for 12V jack
Overview
Hardware Connection Block Diagram
Gepubliceerd op: 2025-10-14
| Bijgewerkt op: 2025-10-28