Texas Instruments ADC3564 Low-Noise Ultra-Low Power ADC
Texas Instruments ADC3564 Low-Noise Ultra-Low Power Analog-to-Digital Converter (ADC) is a 14-bit 125-MSPS ADC designed for low power consumption. The device delivers a noise spectral density of -156dBFS/Hz combined with excellent linearity and dynamic range. The ADC3564 offers IF sampling support, which suits the device for a wide range of applications. High-speed control loops benefit from the short latency of as little as one clock cycle. The ADC consumes only 137mW at 125MSPS and the power consumption scales well with lower sampling rates.The Texas Instruments ADC3564 uses a serial LVDS (SLVDS) interface to output the data. This feature minimizes the number of digital interconnects. The device supports half-lane, one-lane, and two-lane options. The device is a pin-to-pin compatible family with different speed grades. It comes in a 40-pin VQFN package and supports the extended industrial temperature range from –40 to +105C.
Features
- 14-Bit 125MSPS ADC
- –156dBFS/Hz noise floor
- 137mW at 125Msps ultra-low power
- ≤ 2 clock cycles latency
- Specified 14-bit, no missing codes
- INL: ±1.5LSB; DNL: ±0.5LSB
- Reference - external or internal
- 1200MHz (3dB) input bandwidth
- –40°C to +105°C industrial temperature range
- On-chip digital filter (optional)
- Decimation by 2, 4, 8, 16, 32
- 32-bit NCO
- Serial LVDS digital interface (2-, 1- and 1/2-wire)
- Small footprint: 40-WQFN (5mm × 5mm) package
- Spectral performance (fIN = 10MHz)
- SNR: 77.5dBFS
- SFDR: 80dBc HD2, HD3
- SFDR: 95dBFS worst spur
- Spectral performance (fIN = 70MHz)
- SNR: 75dBFS
- SFDR: 75dBc HD2, HD3
- SFDR: 90dBFS worst spur
Applications
- High-speed data acquisition
- Industrial monitoring
- Thermal imaging
- Imaging and sonar
- Software-defined radio
- Power quality analyzer
- Communications infrastructure
- Control loops
- Instrumentation
- Smart grids
- Spectroscopy
- Radar
Simplified Block Diagram
Gepubliceerd op: 2022-10-21
| Bijgewerkt op: 2022-11-04