Texas Instruments ADS8555 16-bit, Six-Channel ADC
Texas Instruments ADS8555 16-bit, Six-Channel Simultaneous Sampling Analog-to-Digital Converter contains six low-power, 16-bit, SAR-based ADCs with true bipolar inputs. Each channel contains a sample-and-hold circuit that allows simultaneous high-speed multi-channel signal acquisition. The TI ADS8555 ADC supports data rates of up to 630kSPS in parallel interface mode or up to 450kSPS if the serial interface is used. The bus width of the parallel interface can be set to 8 or 16 bits. In serial mode, up to three output channels can be activated. The Texas Instruments ADS8555 ADC is designed for use in a variety of applications, including power quality measurement, protection relays, and multi-axis motor control.Features
- Six SAR ADCs grouped in three pairs
- Maximum data rate per channel with an internal clock and reference
- 630kSPS (parallel) or 450kSPS (serial)
- Maximum data rate per channel with an external clock and reference
- 800kSPS (parallel) or 500kSPS (serial)
- Up to ±12V pin-selectable or programmable input voltage ranges
- Excellent AC performance
- 91.5dB SNR, -94dB THD
- 0.5V to 2.5V and 0.5V to 3.0V programmable and buffered internal reference
- Comprehensive power-down modes
- Deep power-down (Standby Mode)
- Auto-nap power-down
- Selectable parallel or serial interface
- -40°C to +125°C operating temperature range
Applications
- Power quality measurement
- Protection relays
- Multi-axis motor control
- Programmable Logic Controllers
- Industrial data acquisition
Functional Block Diagram
Gepubliceerd op: 2012-02-27
| Bijgewerkt op: 2022-03-11