Texas Instruments AMC1311EVM Evaluation Module
Texas Instruments AMC1311EVM Evaluation Module is configured to evaluate the operation of the AMC1311 high-voltage isolation amplifier. The AMC1311 amplifier has a differential output separated from the input interface circuitry by a silicon dioxide (SiO2) isolation barrier of up to 7000VPEAK and is highly resistant to magnetic interference. The differential output can be transformed into a single-ended output capable of driving a variety of analog-to-digital converters (ADCs) when used in conjunction with TLV6001, a 1MHz, low-power operational amplifier. The Texas Instruments AMC1311EVM is for use in high-resolution voltage measurement applications.Features
- Full-featured evaluation board for AMC1311 single-channel isolation amplifier
- Differential to single-ended output option
- Screw terminals for easy access to analog inputs and outputs
- Configurable AVDD and DVDD power supplies
Board Layout
Gepubliceerd op: 2018-01-22
| Bijgewerkt op: 2022-10-20