Texas Instruments AMC22C12/AMC22C12-Q1 Isolated Window Comparators

Texas Instruments AMC22C12/AMC22C12-Q1 Isolated Window Comparators are isolated window comparators with a short response time. The open-drain output is separated from the input circuitry by an isolation barrier highly resistant to magnetic interference. This barrier is certified to provide galvanic isolation of up to 3kVRMS according to DIN EN IEC 60747-17 (VDE 0884-17) and UL1577. It also supports a working voltage of up to 560VRMS.

The comparison window is centered around 0V, meaning that the comparator trips if the absolute value of the input voltage exceeds the trip threshold value. The trip threshold is adjustable from 20mV to 300mV through a single external resistor; therefore, the comparison window ranges from ±20mV to ±300mV. When the voltage on the REF pin is greater than 550mV, the negative comparator is disabled, and only the positive comparator is functional. The reference voltage in this mode can be as high as 2.7V. This mode is particularly useful for monitoring voltage supplies.

The open-drain output on the device supports transparent mode (LATCH input tied to GND2), where the output follows the input state, or latch mode, where the output is cleared on the falling edge of the latch input signal. The AMC22C12/AMC22C12-Q1 is available in an 8-pin SOIC package and is specified over the extended industrial temperature range of –40°C to +125°C. The Texas Instruments AMC22C12-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • 3V to 27V wide high-side supply range
  • 2.7V to 5.5V low-side supply range
  • Adjustable threshold
    • Window-comparator mode (±20mV to ±300mV)
    • Positive-comparator mode (600mV to 2.7V)
  • 100µA, ±1% reference for threshold adjustment
  • ±1% (max.) at 250mV trip threshold error
  • Open-drain output with optional latch mode
  • 280ns (typ.) propagation delay
  • High CMTI (55V/ns (min.))
  • Safety-related certifications
    • 4250VPK basic isolation per DIN EN IEC 60747-17 (VDE 0884-17)
    • 3000VRMS isolation for 1 minute per UL1577
  • Fully specified over the extended industrial temperature range of –40°C to +125°C

Applications

  • Overcurrent or overvoltage detection in
    • Motor drives
    • Frequency inverters
    • Solar inverters
    • DC/DC converters

Functional Block Diagram

Block Diagram - Texas Instruments AMC22C12/AMC22C12-Q1 Isolated Window Comparators
Gepubliceerd op: 2022-10-21 | Bijgewerkt op: 2022-11-04