Texas Instruments CC350xE 2.4GHz SimpleLink™ Wireless MCU

Texas Instruments CC350xE 2.4GHz SimpleLink™ Wireless Microcontroller Unit (MCU) is a single-chip Wi-Fi® 6 and BLUETOOTH® Low Energy 5.4 module that enables engineers to connect more applications. This highly reliable MCU offers Wi-Fi and Bluetooth LE standards while maintaining compatibility with Wi-Fi 4 (802.11 b/g/n) and Wi-Fi 5 (802.11 ac). The 10th-generation connectivity combo chip is based on proven technology, making it an ideal choice for cost-sensitive embedded applications with RTOS software. Texas Instruments CC350xE 2.4GHz SimpleLink wireless MCU features a -40°C to +105°C operating temperature range and is easy to design with a 56-pin, 7mm x 7mm quad flat no-leaded (QFN) package. Applications include medical, grid infrastructure, appliances, connected peripherals and printers, asset tracking, and building, factory, and retail automation.

Features

  • Microcontroller
    • Powerful 160MHz Arm Cortex-M33 processor with FPU, Arm® TrustZone®, and AI acceleration
    • High-speed quad-SPI and octal-SPI for XiP flash with on-the-fly decryption
    • Flexible configuration of low-latency TCM (up to 32KB) and cache (32KB or 64KB) for improved code execution performance
    • Over 1MB embedded SRAM, including 128KB TCM for Wi-Fi, BLE, networking, and application data
    • Support for additional external PSRAM
  • Peripherals
    • Up to 38 I/Os with flexible multiplexing options
    • 8x general-purpose timers and pulse-width modulation (PWM)
    • 2x universal asynchronous receiver-transmitter (UART)
    • 2x serial peripheral interface (SPI)
    • 2x inter-integrated circuit (I2C)
    • Inter-IC sound (I2S)
    • Pulse density modulation (PDM)
    • Secure digital and multimedia card (SD/MMC)
    • Secure digital input output (SDIO) 2.0
    • Controller area network (CAN) 2.0./
    • 8-channel, 12-bit analog-to-digital converter (ADC)
  • System services
    • Direct memory access (DMA)
    • One-time-programmable memory (OTP)
    • Real-time clock (RTC) and watchdog timer (WDT)
  • Bluetooth
    • Bluetooth Low Energy 5.4 certified stack
    • Supports long-range and high-speed PHYs (up to 2Mbps)
  • Wi-Fi 6 (802.11ax)
    • Single-stream 20MHz channels with application throughput up to 20Mbps (UDP)
    • Compatible with IEEE 802.11 b/g/n/ax
    • Integrated PA for complete WLAN system with up to 20dBm output power at 1 DSSS
    • Role support: STA, softAP with up to 4 stations, Wi-Fi direct, multi-role AP + STA
    • Support for personal and enterprise Wi-Fi security: WPA and WPA2 PSK, WPA2 Enterprise, WPA3 personal or enterprise
    • Wi-Fi TX power
      • 20dBm at 1 DSSS
      • 16dBm at 54 OFDM
    • Wi-Fi RX sensitivity
      • -98.6dBm at 1 DSSS
      • -77.2dBm at 54 OFDM
  • Clock source
    • 40MHz crystal or external clock
    • Internal 32.768kHz low-frequency oscillator, external XTAL, or slow clock options
  • Key benefits
    • Complete software development kit with open-source TCP/IP and TLS stacks
    • Support for 3-wire PTA coexistence interface for use with external 2.4GHz radios (for example, Thread or Zigbee®)
    • Antenna selection capability
    • -40°C to +105°C operating temperature range
  • Various security features
  • Easy to design with 56-pin, 7mm x 7mm QFN package

Applications

  • Building automation
    • Thermostats
    • HVAC motor control
    • Wireless security cameras
    • Video doorbells
    • Garage door systems
  • Appliances
    • Refrigerators and freezers
    • Ovens
    • Washers and dryers
    • Residential water heaters
    • Air conditioner indoor units
    • Coffee machines
    • Vacuum robots
    • Robotic lawn mowers
  • Retail automation and payment
  • Connected peripherals and printers
  • Grid infrastructure
    • Electricity meters
    • String inverters
    • Micro inverters
    • Battery energy storage systems (BESS)
    • EV charging infrastructure
  • Medical
    • Infusion pumps
    • Electronic hospital beds and bed control
    • Multiparameter patient monitors
    • CPAP machines
    • Telehealth systems
    • Ultrasound scanners
    • Ultrasound smart probes
    • Electric toothbrushes
  • Factory automation and control
  • Asset tracking

Functional Block Diagram

Block Diagram - Texas Instruments CC350xE 2.4GHz SimpleLink™ Wireless MCU
Gepubliceerd op: 2024-11-18 | Bijgewerkt op: 2026-05-05