Texas Instruments DAC34SH84EVM Evaluation Module (EVM)

Texas Instruments DAC34SH84EVM Evaluation Module (EVM) is a circuit board that allows designers to evaluate the performance of TI's four-channel, ultra-low power, 16-bit, 1.5 GSPS DAC34SH84 digital-to-analog converter (DAC) with 32-bit wide DDR LVDS data input, integrated 2x/4x/8x/16x interpolation filters, 32-bit NCO and PLL, and exceptional linearity at high IFs. The evaluation module provides a flexible environment to test the DAC34SH84 under a variety of clock, data input, and IF output conditions. For ease of use as a complete IF transmitter solution, the DAC34SH84EVM includes the CDCE62005 clock generator/jitter cleaner for clocking the DAC34SH84. Besides providing a high-quality, low jitter DAC sampling clock to the DAC34SH84, the CDCE62005 also provides FPGA clocks to the TSW1400EVM (or TSW3100EVM) as FPGA reference clocks.

Features

  • Comprehensive test capability for the DAC34SH84
  • Direct connection to TSW1400/TSW3100 signal generator
  • Includes CDCE62005 for clock generation or jitter cleaning
  • Software support with a full featured GUI for easy testing and prototyping
  • FMC-DAC-Adapter card compatible to connect with FMC interconnect headers available Xilinx based FPGA EVMs
  • Direct compatibility with HSMC headers on Altera based FPGA EVMs

Note: The TSW1400EVM supports up to 1.5GSPS LVDS toggle rate while the TSW3100EVM only supports up to 1.25GSPS LVDS toggle rate. To fully evaluate the DAC34SH84's 750MSPS data rate per DAC, the TSW1400EVM is required.

Gepubliceerd op: 2015-12-14 | Bijgewerkt op: 2022-03-11