Texas Instruments DLP5532-Q1 Automotive DMD Micromirror Array

Texas Instruments DLP5532-Q1 Automotive DMD Micromirror Array combined with the DLPC230-Q1 DMD controller and TPS99000-Q1 system management and illumination controller achieves a high-performance automotive window display when illuminated onto a unique window film surface. The DLP5532-Q1 offers a 2:1 aspect ratiothat supports extensive aspect ratio designs, and the 1.3 million native pixels facilitate high-resolution content.

The TI DLP5532-Q1 0.55" DMD has more than three times the optical throughput of the preceding DLP3030-Q1 automotive DMD enabling larger and brighter displays for enhanced viewing experience. This chipset, coupled with LEDs and a projector, enables deeply saturated colors of 125% NTSC, extremely high brightness of more than 1,000 lumens, and >100:1 dimming ratio. The DLP5532-Q1 Automotive DMD Micromirror Array is configured for bottom illumination, allowing highly efficient and more compact optical engine designs.

The DLP5532-Q1 is housed in an S450 package with low thermal resistance, enabling more efficient thermal solutions.

Features

  • The DLP5532-Q1 automotive chipset includes:
  • 600MHz sub-LVDS DMD interface for low power and emission
  • 10kHz DMD refresh rate over temperature extremes
  • Built-in self-test of DMD memory cells
  • Image performance optimized for window displays and other interior displays
  • Qualified for automotive applications
    • –40°C to 105°C operating DMD array temperature range
  • 0.55inch diagonal micromirror array
    • 7.6μm micromirror pitch
    • ±12° micromirror tilt angle (relative to flat state)
    • Bottom illumination for optimal efficiency and optical engine size
    • Supports 1152 × 576 input resolution
    • Up to 2304 x 1152 resolution with external GPU based diamond pre-processing
    • Compatible with LED or laser illumination

Applications

  • Window display for front, side, and rear vehicle windows
  • Interior ceiling projectors

Videos

Block Diagram

Block Diagram - Texas Instruments DLP5532-Q1 Automotive DMD Micromirror Array
Gepubliceerd op: 2021-07-12 | Bijgewerkt op: 2024-06-27