Texas Instruments DS160PR412-421EVM Evaluation Module
Texas Instruments DS160PR412-421EVM Evaluation Module offers a high-bandwidth platform for evaluating the signal conditioning features of the DS160PR412 and DS160PR421 Quad-Channel PCI Express 4.0 Linear Redrivers. The TI DS160PR412-421EVM Eval Module can be directly plugged into a PCIe slot on a server or PC motherboard using the PCIe Edge connector on the board and paired with a PCIe add-in card using one of the two PCIe connectors on the Evaluation Module.The two DS160PR412 and two DS160PR421 devices can extend the transmission distance of a PCI-Express® 4.0 16x bus. The DS160PR412-421EVM board can be used for standard compliance testing, performance evaluation, and initial system prototyping.
Features
- PCIe x16 and PCIe x8 Riser Card with two DS160PR412 and two DS160PR421 4-channel unidirectional linear redrivers operating at rates up to 25Gbps
- DS160PR412: linear redriver with 1:2 MUX
- DS160PR421: linear redriver with 2:1 DEMUX
- Linear equalization for seamless support of link training and PCIe channel extension
- CTLE boosts up to 18dB at 8GHz
- Device configuration and MUX selection by pin control, SMBus, or I2C
- Flow-thru layout with no heat sink required
- –40°C to 85°C Industrial temperature range
Applications
- PCI Express Gen 1, 2, 3, and 4
- High-speed interfaces up to 25Gbps
- Enterprise server motherboard, workstation
- Enterprise storage
- Enterprise add-in card, end-point
Layout
Gepubliceerd op: 2021-01-05
| Bijgewerkt op: 2022-03-11