Texas Instruments LMK1D1208IEVM LVDS Buffer Evaluation Module

Texas Instruments LMK1D1208IEVM LVDS Buffer Evaluation Module (EVM) is designed to demonstrate the electrical performance of the LMK1D1208I. LMK1D1208I is an I2C-configurable high-performance, low-additive jitter LVDS clock buffer with two differential inputs and eight LVDS outputs. Texas Instruments LMK1D1208IEVM is equipped with 50Ω SMA connectors and impedance-controlled 50Ω microstrip transmission lines for excellent performance.

Features

  • Easy-to-use evaluation board to fan out low-phase noise clocks
  • Supports output frequencies of up to 2GHz
  • Simple, fast device configuration and setup
  • I2C programmable with TICSPRO GUI available
  • Single supply input powered at either 1.8V, 2.5V, or 3.3V
  • Differential or single-ended input clocks accepted
  • Evaluation module supports eight differential LVDS outputs

Board Layout

Mechanical Drawing - Texas Instruments LMK1D1208IEVM LVDS Buffer Evaluation Module
Gepubliceerd op: 2022-04-27 | Bijgewerkt op: 2022-06-03