Texas Instruments LP8870Q1EVM Evaluation Module

Texas Instruments LP8870Q1EVM Evaluation Module is a platform for evaluating the performance of the LP8870-Q1 high-efficiency LED driver with boost controller. The six 150mA high-precision current sinks enable phase shifting that is automatically adjusted according to the number of channels in use. The TI LP8870Q1EVM LED brightness can be controlled globally via the I²C interface or PWM input.

Features

  • Input voltage range 3V to 48V
  • Up to 48V VOUT boost controller
  • Supports built-in phase-shift PWM dimming, hybrid dimming, current dimming, and direct PWM dimming mode
  • Six high-precision current sinks
  • LED brightness is controlled globally through the I2C interface or the PWM input
  • Extensive fault diagnostics

Applications

  • Backlight for:
    • Automotive infotainment
    • Automotive instrument clusters
    • Smart mirrors
    • Heads-Up Displays (HUD)
    • Central Information Displays (CID)
    • Audio-Video Navigation (AVN)

Required Equipment

  • DC power supply at 12V or higher, 6A or higher
  • 7-position LED ribbon cable
  • PC to run GUI software
  • GUI software

Kit Contents

  • LP8870Q1EVM
  • LP886X-LEDLOAD-EVM

Hardware Setup

Location Circuit - Texas Instruments LP8870Q1EVM Evaluation Module

Layout

Texas Instruments LP8870Q1EVM Evaluation Module
Gepubliceerd op: 2025-10-28 | Bijgewerkt op: 2025-11-03