Texas Instruments TMCS1100/TMCS1100-Q1 Hall-Effect Current Sensors
Texas Instruments TMCS1100/TMCS1100-Q1 Hall-Effect Current Sensors are galvanically isolated hall-effect current sensors capable of DC or AC current measurement with high accuracy, excellent linearity, and temperature stability. A low-drift, temperature-compensated signal chain provides <1% full-scale error across the device temperature range. The input current flows through an internal 1.8mΩ conductor that generates a magnetic field measured by an integrated Hall-effect sensor. This structure eliminates external concentrators and simplifies design. Low conductor resistance minimizes power loss and thermal dissipation. Inherent galvanic insulation provides a 600V lifetime working voltage and 3kVRMS basic isolation between the current path and circuitry. An integrated electrical shielding enables excellent common-mode rejection and transient immunity.The output voltage is proportional to the input current with four sensitivity options. Fixed sensitivity allows the TMCS1100/TMCS1100-Q1 to operate from a single 3V to 5.5V power supply, eliminates ratiometry errors, and improves supply noise rejection. The current polarity is considered positive when flowing into the positive input pin. The VREF input pin provides a variable zero-current output voltage, enabling bidirectional or unidirectional current sensing. The TMCS1100/TMCS1100-Q1 draws a maximum supply current of 6mA, and all sensitivity options are specified over the operating temperature range of –40°C to +125°C. The TMCS1100-Q1 devices are AEC-Q100 qualified for automotive applications.
Features
- ±0.4% typical, ±0.9% maximum, –40ºC to 85ºC total error
- ±0.4% sensitivity error
- 7mA offset error
- 0.04mA/ºC offset drift
- 0.05% linearity error
- <±0.5% lifetime and environmental drift
- 3kVRMS isolation rating
- Robust 600V lifetime working voltage
- Bidirectional and unidirectional current sensing
- External reference voltage
- 3V to 5.5V operating supply range
- 80kHz signal bandwidth
- Multiple sensitivity options
- TMCS1100A1: 50mV/A
- TMCS1100A2: 100mV/A
- TMCS1100A3: 200mV/A
- TMCS1100A4: 400mV/A
- Safety-related certifications (planned)
- UL 1577 Component Recognition Program
- IEC/CB 62368-1
Applications
- Motor and load control
- Inverter and H-bridge current measurements
- Power factor correction
- Overcurrent protection
- DC and AC power monitoring
Datasheets
Functional Block Diagram
Additional Resources
Gepubliceerd op: 2020-07-01
| Bijgewerkt op: 2024-06-27