Texas Instruments TPS4H160EVM High-Side Power Switch EVM

Texas Instruments TPS4H160EVM High-Side Power Switch Evaluation Module (EVM) contains a TPS4H160-Q1 integrated circuit (IC), supporting quad-channel high side switch application. The purpose of this evaluation module is to facilitate the evaluation of the TPS4H160-Q1 for resistive, capacitive, inductive load. The features of this evaluation module include highly accurate current sense, programmable current limit with an external resistor, and multiplex high accuracy current sense or ST report. This module is also tested according to AECQ100-12 and meets the certification of ISO7637-2 and ISO16750-2.

Features

  • An operating voltage of 3.4V to 40V
  • An operating junction temperature of –40°C to 150°C
  • Highly accurate current sense
  • Programmable current limit with an external resistor
  • Multiplex high accuracy current sense or ST report
  • Tested according to AECQ100-12
  • Certification of ISO7637-2 and ISO16750-2

Applications

  • Multi-channel LED drivers, bulb drivers
  • Multi-channel high-side power switches
  • Multi-channel high-side relay drivers
  • PLC digital output drivers
Gepubliceerd op: 2016-07-20 | Bijgewerkt op: 2022-03-11