Texas Instruments TPS549B22EVM-847 Evaluation Module (EVM)

Texas Instruments TPS549B22EVM-847 Evaluation Module (EVM) is designed to help evaluate the performance of the TPS549B22. The TPS549B22 is a D-CAP3™ mode, 25A synchronous buck converter with complete differential sense and PMBus™. The converter provides a fixed 1.0V output up to 25A from a 12V input bus. The evaluation module is designed as a single output DC-DC converter that demonstrates the TPS549B22 in a typical low-voltage application while providing several test points to evaluate the performance.

Features

  • Adaptive on-time control with 8 PMBus™ frequency settings of 315kHz, 425kHz, 550kHz, 650kHz, 825kHz, 900kHz, 1.025MHz, 1.125MHz
  • ±0.5% 0.9VREF Tolerance over -40 to 150°C junction temperature
  • True differential remote sense amplifier
  • D-CAP3™ Control loop to support large bulk cap and/or small MLCCs without external compensation
  • Eco-Mode and FCCM Selectable
  • 25A DC Steady state output current
Gepubliceerd op: 2017-09-22 | Bijgewerkt op: 2025-03-05