Texas Instruments TPS61376EVM-NSYNC Converter Evaluation Module

Texas Instruments TPS61376EVM-NSYNC Converter Evaluation Module (EVM) helps to evaluate the behavior and performance of the TPS61376 at different input voltage, output voltage, and load conditions. The TPS61376 is a high voltage non-synchronous boost converter integrated 25V, 4.5A switch, operating from 2.9V to 25V input. The load-disconnect and input DC current limit functions can be achieved by connecting the high side N channel FET between the VP and SW pin in a non-synchronous configuration. The Texas Instruments TPS61376EVM-NSYNC is optimized for 5V input voltage and 12V output voltage applications. The feedback divider and compensation network can be modified for other application conditions.

Features

  • 2.9V to 25V input voltage range
  • The device has an output voltage range of up to 25V
  • Programmable input DC current limit up to 3A
  • Peak inductor current limit up to 4.5A
  • I2C interface

Board Layout

Mechanical Drawing - Texas Instruments TPS61376EVM-NSYNC Converter Evaluation Module
Gepubliceerd op: 2022-11-03 | Bijgewerkt op: 2022-11-29