Texas Instruments TUSB1044RNQEVM Evaluation Module (EVM)

Texas Instruments TUSB1044RNQEVM Evaluation Module (EVM) is designed to help evaluate the TUSB1044. The TUSB1044 is a USB Type-C™ Alt Mode redriver switch supporting data rates up to 10Gbps. This protocol-agnostic linear redriver can support USB Type-C Alt Mode interfaces, including DisplayPort. The Texas Instruments TUSB1044EVM can be used with a DFP (downstream facing port) or UFP (upstream facing port) USB Type-C source or device to evaluate the USB Type-C implementation.

Features

  • Plug and Play
  • Operate in a DisplayPort sink mode
  • No external power through 5V DC IN is required
  • Used with a legacy USB system or Type-C system for evaluation purposes
Gepubliceerd op: 2018-05-30 | Bijgewerkt op: 2025-03-06