Texas Instruments UCC35131EVM-118 Evaluation Module (EVM)
Texas Instruments UCC35131EVM-118 Evaluation Module (EVM) allows designers to quickly and efficiently evaluate the UCC35131-Q1 for use in automotive or industrial applications requiring a gate driver, IC bias power up to 2W, and meeting up to 5kVRMS isolation. The Texas Instruments UCC35131EVM-118 Evaluation Module demonstrates the small size, high power density, voltage-regulation accuracy, and robust set of protection features necessary to provide reliable bias power to SiC and IGBT gate drivers.
Features
- 5.5V ≤ VIN ≤ 20V wide input voltage range
- High power density
- > 5kVRMS isolation
- Open drain/power good (PG) signal
- ENA pin for logic enable, ON/OFF control
- AEC-Q100 qualified for automotive applications (-40°C ≤ TA ≤ 125°C)
- Integrated protections
- Undervoltage lockout (UVLO)
- Overvoltage lockout (OVLO)
- Short-circuit
- Overvoltage protection (OVP)
- Undervoltage protection (UVP)
- Thermal shutdown
Applications
- Hybrid, electric, and power train systems (EV/HEV)
- Inverter and motor control
- On-board (OBC) and wireless charger
- DC-DC converters
- Industrial automation - Off-highway vehicle electric drive
- Power delivery - Rack and server power
- Energy infrastructure
- DC fast charging power module
- DC charging (pile) station
- String inverter
Test Setup
Board Layout
Gepubliceerd op: 2026-09-09
| Bijgewerkt op: 2026-09-16