Trumeter TS DIN-Rail Timer Switches
Trumeter TS DIN-Rail Timer Switches help provide efficient and reliable timing solutions. These switches are ideal for control panels and automation systems and combine precision, reliability, and efficiency in a compact package. These Trumeter switches offer versatile timing functions, including ON Delay, Signal OFF Delay, Star Delta, multifunction, and asymmetric timers. The devices feature a wide timing range from 0.3s to 30h, 3s to 120s, or 0.1s to 100h. Each model is equipped with a relay output that ensures reliable switching performance. TS DIN-Rail Timer Switches are energy efficient, offering a 5VA to 10VA maximum power consumption range. LED indicators provide clear status updates for power and relay activity. Constructed with a flame-retardant UL 94V-0 enclosure, these timers provide safety and durability and are designed to operate over a -10°C to +55°C temperature range.Features
- ON Delay, Signal OFF Delay, Star Delta, multi-function, and asymmetric timers
- Designed for efficient and reliable timing solutions
- Combines precision, reliability, and efficiency in a compact package
- Equipped with a relay output that ensures reliable switching performance
- LED indicators provide clear status updates for power and relay activity
- UL 94V-0 flame-retardant enclosure for safety and durability
Applications
- Industrial automation
- Industrial control panels
- Lighting control
- HVAC systems
- Pump controllers
- Safety systems
- Conveyor systems
Specifications
- <19mm width
- 0.3s to 30h, 3s to 120s, or 0.1s to 100h timing range
- 5VA to 10VA maximum power consumption
- -10°C to +55°C operating temperature range
TS01-TS06 Dimensions
TS07 - TS09 Dimensions
Gepubliceerd op: 2025-08-18
| Bijgewerkt op: 2025-08-22