- Start
- NIEUWSTE producten
- Nieuw per fabrikant
- Würth Elektronik
- Transformers - Würth
Würth Elektronik Transformers
Würth Elektronik Transformers feature power transformers for AC/DC, DC/DC, data/signal, battery management systems (BMS), and interfaces. Additional transformer solutions are gate drive and current sense transformers. These Würth power transformers feature several topologies, including flyback, push-pull, isolated buck, forward, and half-bridge. Würth Elektronik transformers are ideal for power electronics, LED lighting, signal applications, white goods, and more.
Related Transformers
Würth Elektronik AEC-Q200 Push-Pull & Gate Power Transformers
Designed for push-pull and gate drive applications, features an automated manufacturing process.
Würth Elektronik Transformers for Battery Management Systems
Built for high voltage operation areas, providing a safe and reliable BMS with a common-mode choke.
Würth Elektronik WE-CST & WE-CSTLF Current Sense Transformers
Surface mount, low profile EE13/7/4 transformers with 40A sensed current capability.
Würth Elektronik Power over Ethernet (PoE) Transformers
Features forward or flyback technology, IEEE PoE compatibility, & various specifications & outputs.
Würth Elektronik WE-GDT Gate Drive Transformers
1.5kV isolation voltage meets safety standards, 1 or 2 secondary windings, 6 different turns ratios.
Würth Elektronik WE-FLEX Flexible Transformers
Features flexible capabilities in various applications, six identical windings, and low leakage.
Würth Elektronik DC/DC Converter Transformers
Offers numerous output-voltage options, with or without AUX, THT, or SMT, & 1- or multiple-outputs.
Würth Elektronik AC/DC Converter Transformers
Designed for offline power applications & meet relevant safety standards & dielectric requirements.
Würth Elektronik Signal Transformers
Include LAN, analog, and data communication transformers designed for signal & data communications.
Related Application
Analog Devices Inc. & Würth Elektronik Power Management
Complete foundation for reliable power management, from early prototypes to full-scale production.
- Würth Elektronik