onsemi N34TS108 Digital-Output Temperature Sensor
onsemi N34TS108 Digital-Output Temperature Sensor has a dynamically programmable limit window and under- and over-temperature alert functions. These features provide optimized temperature control without the controller or application processor needing to take frequent temperature readings. The N34TS108 features SMBus and two-wire interface compatibility, allowing up to four devices on one bus with the SMBus alert function. The onsemi N34TS108 is ideal for thermal management optimization in various consumer, computer, and environmental applications. The device is specified over a temperature range of -40°C to +125°C.
Features
- Dynamically programmable limit window with under- and over-temperature alerts
- Accuracy
- ±0.75°C (max) from –20°C to +85°C
- ±1°C (max) from –40°C to +125°C
- Low quiescent current, 6µA active from –40°C to +125°C
- 1.4V to 3.6V supply range
- 12-bit (0.0625°C) resolution
- Package options
- 1.2mm×0.8mm, 6-ball WCSP package
- 2.0mm×2.0mm, UDFN6
Applications
- Smartphone and tablet thermal management
- Under- and over-temperature protection for environmental monitoring and HVAC
- Battery management
- Thermostat control
Function Diagram
Gepubliceerd op: 2024-05-21
| Bijgewerkt op: 2026-05-22