onsemi NCP107x Off-Line Switchers

onsemi NCP1075, NCP1076, NCP1077, and NCP1079 Enhanced Off-Line Switchers offer high performance for efficient, robust power supply applications. The NCP107x Switchers integrate a fixed frequency current mode controller with a 700V MOSFET. Available in two different pinout configurations of the industry-standard PDIP-7 package, the NCP107x offers a high level of integration. It includes soft-start, frequency-jittering, short-circuit protection, skip-cycle, a maximum peak current set-point, ramp compensation, and a Dynamic Self-Supply (DSS), eliminating the need for an auxiliary winding.

Unlike other monolithic solutions, the NCP107x Switcher is quiet by nature: during a nominal load operation. The NCP107x switches at one of the available frequencies (65kHz or 100kHz). When the output power demand diminishes, the Switcher automatically enters frequency foldback mode and provides excellent efficiency at light loads. When the power demand reduces further, the NCP107x enters into a skip mode to reduce the standby consumption down to a no-load condition.

The onsemi NCP1075, NCP1076, NCP1077, and NCP1079 Switchers feature various protection features. These protection features include a timer to detect an overload or a short-circuit event and Over-voltage Protection with auto-recovery. AC input line voltage detection prevents lethal runaway in low input voltage conditions (brown-out) and too high an input line (AC line over-voltage protection). This feature also allows over-power protection to compensate for all internal delays in high input voltage conditions and optimize the maximum output current capability. For improved standby performance, the connection of an auxiliary winding stops the DSS operation and helps to reduce input power consumption below 50mW at the high line.

Features

  • Integrated 700V MOSFET
  • Current-mode fixed-frequency operation:
    • 65kHz and 100kHz (A Versions)
    • 130kHz (B Versions)
  • Adjust output current protection based on output power demand
  • Skip-cycle operation at low peak current
  • Dynamic Self-Supply (DSS)
  • Auto-recovery output short circuit protection with timer-based detection
  • Frequency foldback operation
  • Improved efficiency at light load / improved EMI over the entire load
  • 300µA no-load power consumption
  • Frequency jittering (including during frequency foldback mode)
  • Adjustable brown-out protection and OVP
  • Overpower protection
  • 2nd level current protection

Applications

  • Auxiliary and standby power supply
  • Major appliance power supplies
  • Low to medium power chargers and adapters
  • White goods and home appliances
  • E-Meters
  • Industrial auxiliary power supply
  • Consumer equipment power supply

Pin Connections

onsemi NCP107x Off-Line Switchers
Gepubliceerd op: 2017-05-16 | Bijgewerkt op: 2022-03-11