Panasonic NHG Aluminum Electrolytic Capacitors

Panasonic NHG Series Aluminum Electrolytic Capacitors offer an endurance of 1000h to 2000h at 105°C and are RoHS directive compliant. The Panasonic NHG series offers a 1µF to 2200µF capacitance range and a 6.3VDC to 450VDC voltage range.
View Results ( 337 ) Page
Part Number Datasheet Description Capacitance Voltage Rating DC Ripple Current
ECA-1AHG102B ECA-1AHG102B Datasheet Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C 1000 uF 10 VDC 460 mA
ECA-1JHG331 ECA-1JHG331 Datasheet Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C 330 uF 63 VDC 510 mA
ECA-1AHG472B ECA-1AHG472B Datasheet Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C 4700 uF 10 VDC 1.26 A
ECA-2DHG330B ECA-2DHG330B Datasheet Aluminium Electrolytic Capacitors - Radial Leaded ECA2DHG330B 33 uF 200 VDC 190 mA
ECA-2DHG3R3B ECA-2DHG3R3B Datasheet Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C 3.3 uF 200 VDC 36 mA
ECA-2VHG2R2B ECA-2VHG2R2B Datasheet Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C 2.2 uF 350 VDC 31 mA
ECA-0JHG472B ECA-0JHG472B Datasheet Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C 4700 uF 6.3 VDC 1.09 A
ECA-1HHG471E ECA-1HHG471E Datasheet Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C 470 uF 50 VDC 530 mA
ECA-2AHG3R3B ECA-2AHG3R3B Datasheet Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C 3.3 uF 100 VDC 31 mA
ECA-2DHG101B ECA-2DHG101B Datasheet Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C 100 uF 200 VDC 335 mA
Published: 2015-12-30 | Updated: 2022-03-11