Diodes Incorporated PI4MSD5V95xA I²C / SMBus Switches
Diodes Incorporated PI4MSD5V95xA I2C/SMBus Switches are translating bi-directional switches controlled via the I2C bus. An active LOW reset input allows the switches to recover the downstream buses stuck in a low state. These switches operate at power supply voltage of 1.65V to 5.5V. Diodes Incorporated PI4MSD5V95xA provide voltage level translation between 1.2V, 1.8V, 2.5V 3.3V and 5V buses. Applications include blade servers, rack servers, home appliances, set-top boxes, wireless access, broadband access, digital cameras, HDD, and multi-function printers.Features
- 1-of-4 bi-directional translating multiplexer
- 1-of-8 bi-directional translating switch (for PI4MSD5V9548ALEX)
- I²C bus interface logic
- Allows voltage level translation between 1.2V, 1.8V, 2.5V, 3.3V, and 5V buses
- Low RON switches
- Capacitance isolation when channel disabled
- Power-up with all switches channels deselected
- Active LOW reset input
- Packages:
- TSSOP-24L and TQFN-24ZD (PI4MSD5V9548A)
- SOIC-16W, TSSOP-16L, and TQFN4*4-16ZY
Specifications
- -40°C to +85°C operating temperature range
- 500ns min. reset time (Trst)
- 0.3ns max. propagation delay (tpd)
- 100pf max. I²C Bus Capacitive Load (Cb)
- –55°C to +125°C storage temperature
- –0.5VDC to 6.0VDC input voltage
PI4MSD5V9546A Block Diagram
PI4MSD5V9548A Block Diagram
Datasheets
Gepubliceerd op: 2016-11-25
| Bijgewerkt op: 2022-03-11