Panasonic Industry HE-V Relays
Panasonic Industry HE-V Relays feature a compact size of 41mm × 50mm × 39.4mm and a maximum load rating of 20A at 1000VDC. These relays contribute to energy saving in devices due to the reduced coil hold voltage. Panasonic HE-V Relays are designed specifically for the solar market, for high DC type load applications, including photovoltaic power generation systems, battery charge and discharge systems, inverter control, and DC load control.
Features
- Compact 41mm × 50mm × 39.4mm dimensions
- 2 Form A 400 DC, 20 A per 1 Form A contact arrangement
- Contributes to energy saving in devices due to reduced coil hold voltage
Applications
- Photovoltaic power generation systems
- Battery charge and discharge systems
- Inverter control, DC load control
Videos
Additional Resources
Gepubliceerd op: 2013-04-16
| Bijgewerkt op: 2026-08-14