ROHM Semiconductor RGTV 650V Field Stop Trench IGBTs

ROHM Semiconductor RGTV 650V Field Stop Trench IGBTs offer a low collector-emitter saturation voltage in a small package. The RGTV IGBTs feature high-speed switching, low switching loss, and a short circuit withstand time 2μs. The ROHM RGTV 650V Field Stop Trench IGBTs are ideal for Solar Inverter, UPS, Welding, IH, and PFC applications.

Features

  • Low collector-emitter saturation voltage
  • High speed switching and low switching loss
  • Short circuit withstand time 2μs
  • Pb-free Lead Plating
  • RoHS Compliant

Applications

  • Solar Inverter
  • UPS
  • Welding
  • IH
  • PFC
Published: 2021-03-31 | Updated: 2022-03-11