ROHM Semiconductor RS3 Pch Power MOSFETs
ROHM Semiconductor RS3 Pch Power MOSFETs feature low on-resistance and are housed in a small surface-mount package. ROHM offers a wide voltage lineup from small signal products to 800V high voltage products. They can be used for various applications like power supplies and motor drive circuits.Features
- Low on-resistance
- Small surface mount package (SOP8)
- Pb-free plating; RoHS compliant
Applications
- Switching
Line Up
Market Applications
Improved On Resistance
Additional Resources
View Results ( 2 ) Page
| Part Number | Datasheet | Description | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance |
|---|---|---|---|---|---|
| RS3G160ATTB1 | ![]() |
MOSFETs Transistor, MOSFET Pch, -40V(Vdss), -16.0A(Id), (4.5V, 6.0V Drive) | 40 V | 16 A | 6.2 mOhms |
| RS3L110ATTB1 | ![]() |
MOSFETs Transistor, MOSFET Pch, -60V(Vdss), -11.0A(Id), (4.5V, 6.0V Drive) | 60 V | 11 A | 12.8 mOhms |
Published: 2021-01-26
| Updated: 2022-03-11