SanDisk MicroSD Card Storage Solutions
SanDisk MicroSD Card Storage Solutions are reliable and high-performance products. These MicroSD cards can be used for a range of applications from professional-grade camera memory to point-and-shoot. These SD cards are designed to meet security, capacity, performance and environmental requirements of next-generation devices. The microSD card solutions include microSDHC™, microSDXC™, SDHC™, and SDXC™ variants. SanDisk devices have the right balance of power, portability, and performance and feature high-quality 3-bit-per-cell (X3) NAND memory.The microSDXC™ UHS-I card offers 400GB memory capacity. This 400GB microSD card is perfect for recording and watching full HD videos, comes with transfer speeds of up to 100MB/s, and A1-rated performance. The 400GB microSDXC™ card is water-proof, temperature proof, X-ray proof, magnet-proof, and shock-proof. This microSD card is ideal for Android™ smartphones and tablets.
Features
- -25°C to +85°C operating temperature range
- Form factor
- microSDHC™ (4GB-32GB)
- microSDXC™ (64GB-400GB)
- SDHC™ (8GB-32GB)
- SDXC™ (64GB-128GB)
- 4GB to 400GB broad portfolio
- Class 4, Class 10, U3, U1, and A1 performance/speed
View Results ( 26 ) Page
| Part Number | Datasheet | Description | Sustained Read | Sustained Write | Memory Size |
|---|---|---|---|---|---|
| SDSDQAD-032G | ![]() |
Memory Cards 32GB UHS Class 10 MicroSD Card WD/SD | 40 MB/s | 10 MB/s | 32 GB |
| SDSDQAE-032G | ![]() |
Memory Cards WD/SD 32GB UHS U3 MicroSD Card | 80 MB/s | 50 MB/s | 32 GB |
| SDSDQAF3-008G-XI | ![]() |
Memory Cards 8GB Industrial MicroSD -40C to 85C | 80 MB/s | 50 MB/s | 8 GB |
| SDSDQAF3-016G-I | ![]() |
Memory Cards 16GB Industrial MicroSD -25C to 85C | 80 MB/s | 50 MB/s | 16 GB |
| SDSDQAF4-256G-I | ![]() |
Memory Cards WD/SD | 100 MB/s | 50 MB/s | 256 GB |
| SDSDQAF3-032G-XI | ![]() |
Memory Cards 32GB Industrial MicroSD -40C to 85C | 80 MB/s | 50 MB/s | 32 GB |
| SDSDQAF3-016G-XI | ![]() |
Memory Cards 16GB Industrial MicroSD -40C to 85C | 80 MB/s | 50 MB/s | 16 GB |
| SDSDQED-032G-XI | ![]() |
Memory Cards 32GB High Endurance SLC MicroSD -40+85C | 90 MB/s | 50 MB/s | 32 GB |
| SDSDQAB-016G-K | ![]() |
Memory Cards 16GB UHS C4 MicroSD w/ Case + Adapter | 20 MB/s | 5 MB/s | 16 GB |
| SDSDQAB-016G | ![]() |
Memory Cards 16GB UHS Class 4 MicroSD Card WD/SD | 20 MB/s | 5 MB/s | 16 GB |
Published: 2016-02-24
| Updated: 2022-03-11