STMicroelectronics EVLSTDRIVEG212 Evaluation Board
STMicroelectronics EVLSTDRIVEG212 Evaluation Board is easy to use, as well as quick and suitable for evaluating the characteristics of the STDRIVEG212 driving two 2.2mΩ (typical), 100V emode GaN switches in a half-bridge configuration. The STDRIVEG212 is a 220V high-speed half-bridge gate driver optimized for 5V driving enhanced-mode GaN HEMTs. It features separated high-current sink/source gate driving pins, integrated LDOs, undervoltage, bootstrap diode, high-side fast startup, overtemperature, fault/shutdown pins, and standby to fully support hard-switching topologies in a 4mm x 5mm QFN package. The EVLSTDRIVEG212 board is also suitable for evaluating the STDRIVEG612 features.
It provides an onboard programmable deadtime generator and a 3.3V linear voltage regulator to supply external logic such as microcontrollers. Spare footprints are also included to allow for customization of the board for the final application, such as separate LIN and HIN input signals or a single PWM signal. The STMicroelectronics EVLSTDRIVEG212 is 56mm x 79mm in size, with four layers, weighing 1.5oz, and mounted on a FR-4 PCB, resulting in an overall 19°C/W Rth(J-A) (equivalent to 38°C/W for each GaN) in still air without a heatsink, suitable for evaluating high-power applications.
Features
- Half-bridge topology featuring the STDRIVEG212 GaN gate driver with integrated LDOs, separated sink/source, integrated bootstrap diode, and standby
- Equipped with 2.2mΩ typical, 100V e-mode GaN HEMT
- Tunable hard-on/-off dV/dt
- 10.3V to 18V (12V typical) VCC supply voltage
- Separated inputs with external deadtime can also be used
- Onboard adjustable deadtime generator to convert a single PWM signal into independent high-/low-side inputs with deadtime
- External bootstrap diode to achieve minimum high-side startup time
- Onboard 3.3V regulator for external circuitry supply
- RoHS-compliant
Applications
- AC/DC, DC/DC, and resonant converters, synchronous rectifiers, battery chargers and adapters, LED lighting, and USB Type-C®
- Motor drivers for home appliances, pumps, servos, and industrial drives
- E-bikes, power tools, robotics, and drones
- Class D audio amplifiers and multilevel inverters
- Solar micro inverters, optimizers, and MPPT
Additional Resources
Supply and Signal Connection