STMicroelectronics L6362A IO-Link Communication Transceiver Device IC

STMicroelectronics L6362A IO-Link Communication Transceiver Device IC is an IO-Link and SIO mode device. The IC is compliant to PHY2 (3-wire connection) supporting COM1 (4.8 kbaud), COM2 (38.4 kbaud) and COM3 (230.4 kbaud) modes. The output stage can be configured as high-side, low-side, or push-pull and it can drive resistive, capacitive and inductive loads. The STMicroelectronics L6362A IO-Link Communication Transceiver Device IC can be connected to a sensor chip with the industrial 24V environment.

Features

  • Supply voltage from 7V to 36V
  • 5V and 3.3V compatible I/Os
  • 5V or 3.3V, 10mA selectable linear regulator
  • 0.3A output current intervention threshold
  • Fully protected
    • Reverse polarity
    • Overload with cut-off function
    • Overtemperature
    • Undervoltage and overvoltage
    • GND and VCC open wire
  • -40 to +125°C operating ambient temperature
  • High-side, low side, push-pull selectable output stages
  • Suitable to drive L, C, and R loads
  • 30μF output load drive capability
  • Switching capability of inductors up to 500mJ
  • Wake-up detection supported
  • Fast demagnetization of inductive loads
  • COM1, COM2 and COM3 mode supported
  • Designed to meet:
    • Burst IEC 61000-4-4
    • ESD IEC 61000-4-2
    • Surge EN60947-5-2
  • Miniaturized VFDFPN 12L (3mm x 3mm x 0.90mm) package

Applications

  • Industrial sensors
  • Factory automation
  • Process control

Block Diagram

STMicroelectronics L6362A IO-Link Communication Transceiver Device IC
Published: 2018-12-19 | Updated: 2024-04-23