STMicroelectronics STM32MP157D-EV1 Evaluation Board
STMicroelectronics STM32MP157D-EV1 Evaluation Board is designed to evaluate the features of 800MHz Arm-based dual Cortex®-A7 32-bits and Cortex®-M4 32-bits STM32MP1 MPUs. This board with STM32MP1 MPUs helps to develop the applications using STM32 MPU OpenSTLinux distribution software for the main-processor and STM32CubeMP1 software for the co-processor. The STM32MP157D-EV1 board includes ST-LINK embedded debug tool, LEDs, push-buttons, joystick, 1-Gbps Ethernet, CAN FD, USB OTG Micro-AB connector, and four USB Host Type-A connectors. This board also includes an LCD display with a touch panel, camera, stereo headset jack with analog microphone input, one SPDIF Rx/Tx, and four digital-microphones. To expand the functionality of the STM32MP157D-EV1 evaluation board, two GPIO expansion connectors are available for motor control and Raspberry Pi shields.Features
- STM32MP157 Arm-based dual Cortex®-A7 800MHz 32-bits and Cortex®-M4 32-bits MPU in LFBGA448 package
- ST PMIC STPMIC1
- 2x 4Gb DDR3L, 16-bits, and 533MHz
- 2x 512Mb Quad-SPI Flash memory
- 32Gb eMMC v5.0
- 8Gb SLC NAND, 8-bits, 8-bit ECC, and 4KBPS
- 1Gb/s Ethernet (RGMII) compliant with IEEE-802.3ab
- USB Host 4-port hub
- USB OTG HS
- CAN FD
- 5.5" TFT 720 x 1280 pixels with LED backlight, MIPI DSISM interface, and capacitive touch panel
- SAI audio codec
- 5-megapixel and 8-bit camera
- 4x ST-MEMS digital microphones
- Smartcard
- microSD™ card
- 2 user LEDs
- 2 user and reset push-buttons and 1 wake-up button
- 4-direction joystick with a selection button
- 5V/4A power supply
- On-board ST-LINK/V2-1 debugger/programmer with USB re-enumeration capability:
- Virtual COM port and debug port
- Board connectors:
- Ethernet RJ45
- 4x USB Host Type-A
- USB OTG Micro-AB
- SPDIF RCA input and output
- CAN FD
- Stereo headset jack including analog microphone input
- Audio jack for external speakers
- Motor control
- External I2C
- LTDC
- Trace, JTAG, and RS-232
- GPIO expansion connector (Raspberry Pi shields capability)
- MEMS-microphone daughterboard expansion connector
- STM32CubeMP1 and full mainline open-source Linux® STM32 MPU OpenSTLinux Distribution (such as STM32MP1Starter) software and examples
- Support of a wide choice of Integrated Development Environments (IDEs) including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
Published: 2021-02-23
| Updated: 2022-03-11