STMicroelectronics Teseo-ELE6A Automotive Quad-Band GNSS Modules
STMicroelectronics Teseo-ELE6A Automotive Quad-Band TeseoVI+ GNSS Modules are easy-to-use quad-band multi-constellation GNSS standalone modules. Teseo-ELE6A embeds a TeseoVI+ single-die standalone positioning receiver IC working simultaneously on multiple constellations (GPS / Galileo / Glonass / BeiDou / QZSS / IRNSS). The STMicroelectronics Teseo-ELE6A module brings the accuracy and robustness of the Teseo VI chip to a wide audience. The Teseo-ELE6A module provides high-level and quality GNSS measurement data to support the PPP/RTK algorithm on an internal or external microcontroller (MCU). The Teseo-ELE6A can embed precise positioning applications with no need for an external host.Features
- AEC-Q104 qualified
- GNSS
- Simultaneous quad-band multi-constellation GNSS
- 192 (96 data and 96 pilot) signal-tracking channels
- Firmware
- PE-SDK platform to embed PPP/RTK algorithm in the module
- GNSS measurement engine
- Firmware upgrade
- Free firmware configuration
- Hardware
- Dual-core Arm® Cortex®-M7 to support positioning PPP/RTK algorithm and measurement engine in a single module
- Embedded Flash
- LCC 54-pin package (17.0mm x 22mm)
- 3.3V supply voltage range
- -40°C to +105°C operating temperature range
Applications
- Advanced driving systems (ADAS)
- Smart in-vehicle systems
- Autonomous driving
- Asset trackers
- Mobile robots
- Smart agriculture
Block Diagram
Pin Configuration
Published: 2025-03-03
| Updated: 2025-03-03