TDK MEM EMC Filters

TDK MEM EMC Filters are multilayer chip devices that provide sharp attenuation characteristics with excellent EMC suppression. The MEM series features an entirely monolithic structure that results in high reliability. These EMC filters cover a wide range of frequencies and are available in L, T, and π-circuit types.

Features

  • Entirely monolithic structure results in high reliability.
  • Has sharp attenuation characteristics with excellent EMC suppression.
  • Covers a wide range of frequencies.
  • L, T, and π-circuit types available
View Results ( 28 ) Page
Numéro de pièce Fiche technique Fréquence de coupure Type de circuit Capacité électrique Tension de voltage Courant nominal Package/Boîte
MEM2012SC100T001 MEM2012SC100T001 Fiche technique LC (T) Filter 10 pF 12 V 1 A
MEM2012SC470T001 MEM2012SC470T001 Fiche technique LC (T) Filter 47 pF 12 V 1 A
MEM1005PP251T001 MEM1005PP251T001 Fiche technique 250 MHz Pi Filter 32 pF 10 V 350 mA 0402 (1005 metric)
MEM2012S25R0T001 MEM2012S25R0T001 Fiche technique 25 MHz LC (T) Filter 180 pF 10 V 100 mA 0805 (2012 metric)
MEM1608D201RT001 MEM1608D201RT001 Fiche technique 200 MHz L Filter 30 pF 6.3 V 200 mA
MEM1608P101RT001 MEM1608P101RT001 Fiche technique 100 MHz Pi Filter 70 pF 10 V 100 mA
MEM1608P25R0T001 MEM1608P25R0T001 Fiche technique 25 MHz Pi Filter 140 pF 10 V 100 mA
MEM2012F10R0T001 MEM2012F10R0T001 Fiche technique 10 MHz Pi Filter 90 pF 12 V 200 mA
MEM2012F25R0T001 MEM2012F25R0T001 Fiche technique 25 MHz Pi Filter 90 pF 12 V 200 mA
MEM2012F50R0T001 MEM2012F50R0T001 Fiche technique 50 MHz Pi Filter 70 pF 12 V 200 mA
Publié le: 2017-04-20 | Mis à jour le: 2022-03-11